Manufacturer:
Murata
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Range | LQH32PN_NC Series |
|
Product Length | 3.2 mm |
|
Inductance | 2.2 uH |
|
Saturation Current (Isat) | 2 A |
|
Inductor Construction | Shielded |
|
Inductance Tolerance | 30 |
|
RMS Current (Irms) | 1.85 A |
|
Inductor Case / Package | SMD |
|
Product Width | 2.5 mm |
|
DC Resistance Max | 76.8 mOhm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8504500000 |
HTSN: | 8504508000 |