LQG15HS22NJ02D by Murata Multilayer Inductors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

LQG15HS22NJ02D

Multilayer Inductor, 22 nH, 0.42 ohm, 1.9 GHz, 350 mA, 0402 [1005 Metric], LQG15HS_02 Series

LQG15HS22NJ02D in Multilayer Inductors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: LQG15HS22NJ02D
RoHS 10 Compliant

Multilayer Inductor, 22 nH, 0.42 ohm, 1.9 GHz, 350 mA, 0402 [1005 Metric], LQG15HS_02 Series

Technical Attributes

Find Similar Parts
Description Value
Inductor Case / Package 0402 [1005 Metric]
Inductor Construction Unshielded
Self Resonant Frequency 1.9 GHz
Inductance Tolerance 5
DC Resistance Max 420 mOhm
Product Length 1.05
Product Range LQG15HS_02 Series
Product Width 0.55 mm
DC Current Rating 350 mA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)