Manufacturer:
Murata
Product Category:
RF & Wireless,
Other RF & Wireless
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Range | -40°C to 85°C °C |
|
No. of Pins | 6 |
|
Module Dimensions | 1.6 x 0.8 x 0.7 mm |
|
Frequency Range | 1572 to 1578|2400 to 2500 MHz |
|
IC Case / Package | SMD |
Description | Value |
---|---|
ECCN: | EAR99 |