HPQ-12/25-D48NB-C by Murata DC to DC Power Supplies | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

HPQ-12/25-D48NB-C

Module DC-DC 1-OUT 12V 25A 300W 8-Pin Quarter-Brick

HPQ-12/25-D48NB-C in DC to DC Power Supplies by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: HPQ-12/25-D48NB-C
RoHS 6 Compliant

The HPQ-12/25-D48 series offers high output current (up to 25 Amps) in an industry standard “quarter brick” package requiring no heat sink for most applications. The HPQ-12/25-D48 series delivers fixed 12 Vdc output at 300 Watts for printed circuit board mounting. Wide range inputs on the 2.3” x 1.45” x 0.49” converter are 36 to 75 Volts DC (48 Volts nominal), ideal for datacom and telecom systems. The fixed output voltage is regulated to within ±0.25%.Advanced automated surface mount assembly and planar magnetics deliver galvanic isolation rated at 2250 Vdc for basic insulation. To power digital systems, the outputs offer fast settling to current steps and tolerance of higher capacitive loads. Excellent ripple and noise specifi cations assure compatibility to CPU’s, ASIC’s, programmable logic and FPGA’s. No minimum load is required. For systems needing controlled startup/shutdown, an external remote On/Off control may use either positive or negative logic. Remote Sense inputs compensate for resistive line drops at high currents.A wealth of self-protection features avoid problems with both the converter and external circuits. These include input undervoltage lockout and overtemperature shutdown using an on-board temperature sensor. Overcurrent protection using the “hiccup” autorestart technique provides indefi nite short-circuit protection. Additional safety features include output overvoltage protection and reverse conduction elimination. The synchronous rectifier topology offers high efficiency for minimal heat buildup and “no heat sink” operation. The HPQ-12/25-D48 series is certifi ed to full safety standards UL/EN/IEC/ CSA 60950-1, 2nd edition and RFI/EMI conducted/ radiated emission compliance to EN55022, CISPR22 with external filter.

Key Features

  • 12 Volts DC fixed output up to 25 Amps
  • Industry standard quarter brick 2.3” x 1.45” x 0.49” open frame package
  • Wide range 36 to 75 Vdc input voltages with 2250 Volt Basic isolation
  • Double lead-free assembly and attachment for RoHS standards
  • Up to 300 Watts total output power
  • High efficiency (94.5%) synchronous rectifier topology
  • Stable no-load operation with no required external components
  • Operating temperature range -40 to +85° C. with no heat sink required
  • Certifi ed to UL/EN 60950-1, CSA-C22.2 No. 60950-1, 2nd edition safety approvals
  • Extensive self-protection, current limiting and shut down features
  • “X” optional version omits trim and sense pins

Technical Attributes

Find Similar Parts
Description Value
Pin Count 8
Number of Outputs 1
Operating Temperature -40 to 85 °C
Supplier Package Quarter-Brick
Product Dimensions 36.8 x 58.4 mm
Lead Finish Gold
Output Power 300 W
Output Voltage 12 V
Output Current 25 A
Type Step Down
Mounting Through Hole
Switching Regulator Yes
Input Voltage 48 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8504900080
HTSN: 8504909690
CLEAR ALL Compare (0/10)