GRT155R70J105KE01D by Murata SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GRT155R70J105KE01D

SMD Multilayer Ceramic Capacitor, 1 µF, 6.3 V, 0402 [1005 Metric], ± 10%, X7R

GRT155R70J105KE01D in SMD MLCC Multilayer Ceramic Capacitors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: GRT155R70J105KE01D
RoHS 10 Compliant

SMD Multilayer Ceramic Capacitor, 1 µF, 6.3 V, 0402 [1005 Metric], ± 10%, X7R

Technical Attributes

Find Similar Parts
Description Value
Capacitance 1 uF
Product Width 0.5 mm
Product Length 1.02 mm
Capacitance Tolerance 10%
Operating Temperature Min -55 °C
Voltage(DC) 6.3 V
MSL Level MSL 1 - Unlimited
Operating Temperature Max 125 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8534000095
HTSN: 8534000095
CLEAR ALL Compare (0/10)