Manufacturer:
Murata
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Voltage(DC) | 250 V |
|
Capacitance | 1 uF |
|
Operating Temperature Max | 125 °C |
|
Operating Temperature Min | -55 °C |
|
Product Width | 5 mm |
|
Capacitance Tolerance | ± 10% |
|
Capacitor Terminals | Standard Terminal |
|
Capacitor Case / Package | 2220 [5750 Metric] |
|
Product Length | 5.7 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |