GRM31CR70J226KE19L by Murata SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GRM31CR70J226KE19L

SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 1206 [3216 Metric], ± 10%, X7R

GRM31CR70J226KE19L in SMD MLCC Multilayer Ceramic Capacitors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: GRM31CR70J226KE19L
RoHS 10 Compliant

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

Key Features

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Voltage(DC) 6.3 V
Capacitance 22 uF
Capacitance Tolerance 10%
Operating Temperature Min -55 °C
MSL Level MSL 1 - Unlimited
Product Width 1.6 mm
Product Length 3.2 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)