GRM155R61E225ME15D by Murata SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GRM155R61E225ME15D

SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 0402 [1005 Metric], ± 20%, X5R

GRM155R61E225ME15D in SMD MLCC Multilayer Ceramic Capacitors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: GRM155R61E225ME15D
RoHS 10 Compliant

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

Key Features

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts
Description Value
MSL Level MSL 1 - Unlimited
Product Width 0.5 mm
Operating Temperature Max 85 °C
Capacitance 2.2 uF
Operating Temperature Min -55 °C
Voltage(DC) 25 V
Product Length 1.02 mm
Capacitance Tolerance 20%

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532240020
HTSN: 8532240020
CLEAR ALL Compare (0/10)