GRM1555C1H331JA01D by Murata SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GRM1555C1H331JA01D

Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]

GRM1555C1H331JA01D in SMD MLCC Multilayer Ceramic Capacitors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: GRM1555C1H331JA01D
RoHS 10 Compliant

Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Voltage(DC) 50 V
Product Width 0.5 mm
Operating Temperature Min -55 °C
Capacitance 330 pF
Capacitance Tolerance ± 5%
Capacitor Terminals Standard Terminal
Capacitor Case / Package 0402 [1005 Metric]
MSL Level MSL 1 - Unlimited
Product Length 1 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)