GRM1555C1H1R5CA01D by Murata SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GRM1555C1H1R5CA01D

SMD Multilayer Ceramic Capacitor, 1.5 pF, 50 V, 0402 [1005 Metric], ± 0.25pF, C0G / NP0

GRM1555C1H1R5CA01D in SMD MLCC Multilayer Ceramic Capacitors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: GRM1555C1H1R5CA01D
RoHS 6 Compliant

GRM1555C1H1R5CA01D is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad range of applications including consumer electronics, industrial equipment, non-implant medical devices, and automotive infotainment systems.

Key Features

  • Capacitance is 1.5pF with ±0.25pF tolerance
  • 0402 [1005 metric] case size
  • C0G / NP0 dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 50V
  • Provides excellent insulation resistance ensuring reliability and longevity of electronic circuits
  • Robust mechanical and electrical properties
  • Meets international standards (such as JIS C 5101, IEC60384) and specifications

Technical Attributes

Find Similar Parts
Description Value
Product Length 1 mm
Operating Temperature Max 125 °C
Voltage(DC) 50 V
Operating Temperature Min -55 °C
Product Width 0.5 mm
Capacitor Terminals Standard Terminal
Capacitor Case / Package 0402 [1005 Metric]
Capacitance Tolerance ± 0.25pF
Capacitance 1.5 pF

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)