Manufacturer:
Murata
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Capacitance | 12 pF |
|
Operating Temperature Min | -55 °C |
|
Capacitance Tolerance | ± 5% |
|
Capacitor Case / Package | 0402 [1005 Metric] |
|
Capacitor Terminals | Standard Terminal |
|
Product Width | 0.5 mm |
|
MSL Level | MSL 1 - Unlimited |
|
Product Length | 1 mm |
|
Operating Temperature Max | 125 °C |
|
Voltage(DC) | 50 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |