GRM0335C1E561JA01D by Murata SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GRM0335C1E561JA01D

Multilayer Ceramic Capacitor, 560 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric]

GRM0335C1E561JA01D in SMD MLCC Multilayer Ceramic Capacitors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: GRM0335C1E561JA01D
RoHS 10 Compliant

Multilayer Ceramic Capacitor, 560 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric]

Technical Attributes

Find Similar Parts
Description Value
Capacitance Tolerance 5%
Product Width 0.3 mm
Capacitance 560 pF
Operating Temperature Max 125 °C
Product Length 0.6 mm
Operating Temperature Min -55 °C
MSL Level MSL 1 - Unlimited
Voltage(DC) 25 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532240020
HTSN: 8532240020
CLEAR ALL Compare (0/10)