GCM31A5C2E221JX01D by Murata SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GCM31A5C2E221JX01D

Cap Ceramic 220pF 250V C0G 5% SMD 1206 125°C Paper T/R

GCM31A5C2E221JX01D in SMD MLCC Multilayer Ceramic Capacitors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: GCM31A5C2E221JX01D
RoHS 10 Compliant

Cap Ceramic 220pF 250V C0G 5% SMD 1206 125°C Paper T/R

Technical Attributes

Find Similar Parts
Description Value
Product Length 3.2 mm
Voltage(DC) 250 V
Product Width 3.2 x 1.6 x 1
Operating Temperature Min -55 °C
Capacitor Terminals Wraparound
Operating Temperature Max 125 °C
Dielectric Characteristic C0G
Capacitance 220 pF

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)