GCM1555C1H621JA16D by Murata SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GCM1555C1H621JA16D

Multilayer Ceramic Capacitor, 620 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]

GCM1555C1H621JA16D in SMD MLCC Multilayer Ceramic Capacitors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: GCM1555C1H621JA16D
RoHS 10 Compliant

Multilayer Ceramic Capacitor, 620 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]

Technical Attributes

Find Similar Parts
Description Value
Voltage(DC) 50 V
Product Width 0.5 mm
Product Length 1.02 mm
Capacitance Tolerance 5%
Operating Temperature Min -55 °C
Capacitance 620 pF
Operating Temperature Max 125 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532240020
HTSN: 8532240020
CLEAR ALL Compare (0/10)