GCM1555C1H561JA16D by Murata SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GCM1555C1H561JA16D

Multilayer Ceramic Capacitor, 560 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]

GCM1555C1H561JA16D in SMD MLCC Multilayer Ceramic Capacitors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: GCM1555C1H561JA16D
RoHS 10 Compliant

Multilayer Ceramic Capacitor, 560 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]

Technical Attributes

Find Similar Parts
Description Value
Product Length 1.02 mm
Product Width 0.5 mm
Capacitance 560 pF
Capacitance Tolerance 5%
Voltage(DC) 50 V
Operating Temperature Min -55 °C
Operating Temperature Max 125 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532240020
HTSN: 8532240020
CLEAR ALL Compare (0/10)