GCM1555C1H560JA16D by Murata SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GCM1555C1H560JA16D

SMD Multilayer Ceramic Capacitor, 56 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0

GCM1555C1H560JA16D in SMD MLCC Multilayer Ceramic Capacitors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: GCM1555C1H560JA16D
RoHS 10 Compliant

SMD Multilayer Ceramic Capacitor, 56 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0

Key Features

  • Ideal for power trains and safety devices in automobiles.
  • Can be used at 125°C and 150°C temperatures.
  • Sn plating is applied to the external electrodes; excellent solder ability.
  • Capacitance Value: 56pF

Technical Attributes

Find Similar Parts
Description Value
Product Length 1.02 mm
Voltage(DC) 50 V
Product Width 0.5 mm
Operating Temperature Max 125 °C
Capacitance 56 pF
Operating Temperature Min -55 °C
Capacitor Terminals Wraparound
Capacitance Tolerance 5%

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532240020
HTSN: 8532240020
CLEAR ALL Compare (0/10)