GCM1555C1H560FA16D by Murata SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GCM1555C1H560FA16D

Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric]

GCM1555C1H560FA16D in SMD MLCC Multilayer Ceramic Capacitors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: GCM1555C1H560FA16D
RoHS 10 Compliant

Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric]

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -55 °C
Capacitance Tolerance 1%
Voltage(DC) 50 V
Product Length 1.02 mm
Operating Temperature Max 125 °C
Capacitance 56 pF
Product Width 0.5 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532240020
HTSN: 8532240020
CLEAR ALL Compare (0/10)