GCM1555C1H471JA16D by Murata SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GCM1555C1H471JA16D

SMD Multilayer Ceramic Capacitor, 470 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0

GCM1555C1H471JA16D in SMD MLCC Multilayer Ceramic Capacitors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: GCM1555C1H471JA16D
RoHS 10 Compliant

GCM1555C1H471JA16D is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

Key Features

  • GCM series meet AEC-Q200 requirements
  • Capacitance is 470pF
  • 0402 [1005 Metric]
  • Capacitance tolerance is ±5%
  • C0G / NP0 dielectric characteristic
  • Rated voltage is 50VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 1.0 x 0.5 x 0.5mm
  • Temperature compensating type

Technical Attributes

Find Similar Parts
Description Value
Product Length 1.02 mm
Voltage(DC) 50 V
Capacitance Tolerance 5%
Product Width 0.5 mm
Operating Temperature Min -55 °C
Capacitance 470 pF
Operating Temperature Max 125 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)