GCM1555C1H3R0CA16D by Murata SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GCM1555C1H3R0CA16D

Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]

GCM1555C1H3R0CA16D in SMD MLCC Multilayer Ceramic Capacitors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: GCM1555C1H3R0CA16D
RoHS 10 Compliant

Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]

Technical Attributes

Find Similar Parts
Description Value
Capacitance 3 pF
Product Width 0.5 mm
Voltage(DC) 50 V
Product Length 1.02 mm
Capacitance Tolerance 0.25pF
Operating Temperature Min -55 °C
Operating Temperature Max 125 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532240020
HTSN: 8532240020
CLEAR ALL Compare (0/10)