Manufacturer:
Murata
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Capacitance Tolerance | 1% |
|
Voltage(DC) | 50 V |
|
Operating Temperature Min | -55 °C |
|
Operating Temperature Max | 125 °C |
|
Capacitance | 27 pF |
|
Product Width | 0.5 mm |
|
Product Length | 1.02 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532240020 |
HTSN: | 8532240020 |