GCM1555C1H181FA16D by Murata SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

GCM1555C1H181FA16D

SMD Multilayer Ceramic Capacitor, 180 pF, 50 V, 0402 [1005 Metric], ± 1%, C0G / NP0

GCM1555C1H181FA16D in SMD MLCC Multilayer Ceramic Capacitors by Murata
Murata
Manufacturer: Murata
Avnet Manufacturer Part #: GCM1555C1H181FA16D
RoHS 10 Compliant

SMD Multilayer Ceramic Capacitor, 180 pF, 50 V, 0402 [1005 Metric], ± 1%, C0G / NP0

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Operating Temperature Min -55 °C
Voltage(DC) 50 V
Product Length 1.02 mm
Product Width 0.5 mm
Capacitance 180 pF
Capacitance Tolerance 1%

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532240020
HTSN: 8532240020
CLEAR ALL Compare (0/10)