Manufacturer:
Molex
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Length | 14.17 mm |
|
Termination Method | Press Fit |
|
Mounting | Surface Mount |
|
Base/Housing Material | Thermoplastic |
|
Product Dimensions | 14.17 x 23.91 x 14.1 |
|
Contact Plating | Gold |
|
Body Orientation | Right Angle |
|
Contact Material | Copper Alloy |
|
Lead Finish | Tin over Nickel |
|
Gender | Receptacle |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
MOL-PCN_501238 PCN | EOL-Documentation | 20160109 |