744410001 by Molex Other I/O Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

744410001

Conn SFP+ Receptacle 20 POS 0.8mm Solder RA SMD Emboss T/R

Molex
Manufacturer: Molex
Avnet Manufacturer Part #: 0744410001
RoHS 10 Compliant

Conn SFP+ Receptacle 20 POS 0.8mm Solder RA SMD Emboss T/R

Technical Attributes

Find Similar Parts
Description Value
Contact Material Copper Alloy
Type SFP+
Contact Plating Gold Over Nickel
Body Orientation Right Angle
Termination Method Solder
Lead Finish Tin
Gender Receptacle
Pitch 0.8 mm
Operating Temperature -40 to 85 °C
Product Length 11 mm
Mounting Surface Mount
Number of Contacts 20
Max Processing Temp 260 °C
Series Name 74441
Base/Housing Material Glass Filled Thermoplastic

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536694040
HTSN: 8536694040
CLEAR ALL Compare (0/10)