PDP SEO Portlet

0734151471

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0734151471
Secondary Manufacturer Part#: 0734151471
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Frequency range DC to 6GHz

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Through Hole
Beryllium Copper
Gold
6 GHz
50 Ohm
73415

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000