Manufacturer:
Molex
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Termination Method | Solder |
|
Base/Housing Material | Thermoplastic |
|
Product Length | 35.9 mm |
|
Gender | Receptacle |
|
Lead Finish | Tin |
|
Pitch | 1.0000 mm |
|
Operating Temperature | -55 to 85 °C |
|
Contact Plating | Gold |
|
Product Dimensions | 35.9 x 6.6 x 7.3 mm |
|
Contact Material | Phosphor Bronze |
|
Mounting | Surface Mount |
|
Max Processing Temp | 260 |
|
Body Orientation | Straight |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536694040 |
HTSN: | 8536694040 |