Manufacturer:
Molex
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Mounting | Through Hole |
|
Max Processing Temp | 245 |
|
Product Length | 15.25 mm |
|
Base/Housing Material | Polyester |
|
Operating Temperature | -40 to 105 °C |
|
Housing Color | Black |
|
Body Orientation | Right Angle |
|
Pitch | 2.5400 mm |
|
Product Dimensions | 15.25 x 13.59 x 6.99 mm |
|
Contact Plating | Tin |
|
Termination Method | Solder |
|
Lead Finish | Tin |
|
Gender | Header |
|
Contact Material | Phosphor Bronze |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536694040 |
HTSN: | 8536694040 |