Manufacturer:
Molex
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Mounting | Through Hole |
|
Termination Method | Solder |
|
Contact Plating | Tin |
|
Lead Finish | Tin |
|
Contact Material | Brass |
|
Gender | Header |
|
Operating Temperature | -25 to 85 °C |
|
Product Dimensions | 29.4 x 14.5 x 11.7 mm |
|
Pitch | 2.0000 mm |
|
Housing Color | Natural |
|
Body Orientation | Right Angle |
|
Product Length | 29.4 mm |
|
Base/Housing Material | PBT (Polybutylene Terephthalate) |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |