Manufacturer:
Molex
Product Category:
Connectors,
FFC-FPC Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Number of Contacts | 6 |
|
Base/Housing Material | Polyamide 46 |
|
Max Processing Temp | 245 °C |
|
Contact Gender | Socket |
|
Contact Material | Phosphor Bronze |
|
Body Orientation | Right Angle |
|
Contact Plating | Gold Over Nickel |
|
Operating Temperature | -40 to 85 °C |
|
Pitch | 0.5 mm |
|
Product Length | 9.1 mm |
|
Mounting | Surface Mount |
|
Type | FFC/FPC Connector |
|
Number of Rows | 1 |
|
Housing Color | White |
|
Series Name | 52746 |
|
Lead Finish | Gold |
|
Termination Method | Solder |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |