Manufacturer:
Molex
Product Category:
Connectors,
FFC-FPC Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Pitch | 0.5 mm |
|
Maximum Current Rating/Contact | 0.5 A |
|
Maximum Voltage Rating | 50 V |
|
Product Length | 25.5 mm |
|
Mounting | Surface Mount |
|
Series Name | 505110 |
|
Lead Finish | Gold Over Nickel |
|
Contact Plating | Gold Over Nickel |
|
Number of Contacts | 40 POS |
|
Type | FFC/FPC Connector |
|
Product Dimensions | 25.5 x 5.3 x 1.9 mm |
|
Base/Housing Material | LCP (Liquid Crystal Polymer)|Glass Filled Polyamide |
|
Pin Count | 40 |
|
Contact Material | Phosphor Bronze |
|
Operating Temperature | -40 to 105 to 105 °C |
|
Termination Method | Solder |
|
Housing Color | Beige|Black |
|
Body Orientation | Right Angle |
|
Max Processing Temp | 245 |
|
Contact Gender | Socket |
|
Maximum Contact Resistance | 40 MOhm |
|
Number of Rows | 1 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536904000 |
HTSN: | 8537109170 |