Manufacturer:
Molex
Product Category:
Connectors,
FFC-FPC Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Mounting | Surface Mount |
|
Pin Count | 39 |
|
Product Length | 9.1 mm |
|
Contact Gender | Socket |
|
Base/Housing Material | LCP (Liquid Crystal Polymer) |
|
Operating Temperature | -25 to 85 °C |
|
Pitch | 0.4000 mm |
|
Housing Color | Black |
|
Termination Method | Solder |
|
Body Orientation | Right Angle |
|
Contact Plating | Gold |
|
Product Dimensions | 9.1 x 3 x 0.95 |
|
Lead Finish | Tin over Nickel |
|
Contact Material | Phosphor Bronze |
|
Max Processing Temp | 245 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |