Manufacturer:
Molex
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Dimensions | 13.3 x 7.3 x 6.35 mm mm |
|
Gender | Receptacle |
|
Maximum Contact Resistance | 20 mOhm |
|
Number of Contacts | 6 |
|
Body Orientation | Right Angle |
|
Contact Plating | Tin |
|
Termination Method | Solder |
|
Lead Finish | Tin |
|
Contact Material | Copper Alloy |
|
Housing Color | Beige |
|
Pitch | 1.5000 mm |
|
Maximum Current Rating/Contact | 2 A |
|
Operating Temperature | -25 to 85 °C |
|
Series Name | 502585 |
|
Number of Rows | 1 |
|
Type | Wire to Board |
|
Product Length | 13.3 mm |
|
Max Processing Temp | 240 |
|
Mounting | Surface Mount |
|
Base/Housing Material | Resin |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536904000 |
HTSN: | 8537109170 |