Manufacturer:
Molex
Product Category:
Connectors,
Power Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Contact Material | Beryllium Copper |
|
Max Processing Temp | 255 |
|
Contact Plating | Gold |
|
Body Orientation | Right Angle |
|
Termination Method | Solder |
|
Gender | Header |
|
Number of Terminals | 4 |
|
Operating Temperature | -40 to 85 °C |
|
Pitch | 2.0000 mm |
|
Lead Finish | Gold |
|
Mounting | Surface Mount |
|
Number of Ports | 1 |
|
Base/Housing Material | Thermoplastic |
|
Type | Battery |
|
Number of Contacts | 4 POS |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536904000 |
HTSN: | 8536694040 |