Manufacturer:
Molex
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Number of Rows | 1 |
|
Contact Plating | Matte Tin |
|
Product Length | 15.24 mm |
|
Contact Material | Brass |
|
Lead Finish | Matte Tin |
|
Gender | Header |
|
Product Dimensions | 15.24 x 10 x 14.4 mm |
|
Body Orientation | Right Angle |
|
Housing Color | Black |
|
Max Processing Temp | 260 °C |
|
Base/Housing Material | Polyamide 66 |
|
Pitch | 5.0800 mm |
|
Operating Temperature | -40 to 105 °C |
|
Mounting | Through Hole |
|
Voltage Rating | 300 V |
|
Number of Contacts | 3 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536.90.40.00 |
HTSN: | 8536.90.40.00 |