Manufacturer:
Molex
Product Category:
Connectors,
Power Connectors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Gender | Header |
|
Number of Contacts | 4 |
|
Contact Material | Brass |
|
Mounting | Through Hole |
|
Product Dimensions | 10.4 x 11 x 12.8 mm |
|
Termination Method | Solder |
|
Body Orientation | Straight |
|
Base/Housing Material | Nylon 66 |
|
Pitch | 4.2 mm |
|
Operating Temperature | -40 to 105 to 105 °C |
|
Contact Plating | Matte Tin Over Copper |
|
Product Length | 10.4 mm |
|
Number of Ports | 1 |
|
Lead Finish | Matte Tin Over Copper |
|
Type | Power |
|
Number of Terminals | 4 |
|
Series Name | 5566 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |