348268160 by Molex Wire to Board Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

348268160

Mini50 Unsealed Right-Angle Header, Dual Row, 16 Circuit, Polarization Option A, 2.80mm Pin Length

348268160 in Wire to Board Connectors by Molex
Molex
Manufacturer: Molex
Avnet Manufacturer Part #: 0348268160
RoHS 10 Compliant

Mini50 Unsealed Right-Angle Header, Dual Row, 16 Circuit, Polarization Option A, 2.80mm Pin Length

Technical Attributes

Find Similar Parts
Description Value
Contact Material Brass
Voltage Rating 500 Vdc
Operating Temperature -40 to 105 °C
Pitch 2.0000 mm
Maximum Current Rating/Contact 3 A
Base/Housing Material Thermoplastic
Product Length 26.63 mm
Product Dimensions 26.63 x 19.5 x 15.38 mm
Housing Color Black
Body Orientation Right Angle
Contact Plating Tin
Termination Method Solder
Gender Header
Mounting Through Hole
Number of Rows 2
Type Shrouded Header
Max Processing Temp 260 °C
Number of Contacts 12 POS
Maximum Contact Resistance 20 MOhm
Pin Count 16
Lead Finish Tin over Nickel

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536.69.40.40
HTSN: 8536.69.40.40
CLEAR ALL Compare (0/10)