Manufacturer:
Molex
Product Category:
Connectors,
Discrete Housing Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Number of Rows | 1 |
|
Body Orientation | Straight |
|
Type | Housing |
|
Base/Housing Material | PBT (Polybutylene Terephthalate) |
|
Pitch | 2.0000 mm |
|
Product Dimensions | 8.93 x 14.25 x 9.31 |
|
Operating Temperature | -40 to 105 °C |
|
Housing Color | Black |
|
Number of Contacts | 2 POS |
|
Product Length | 8.93 |
|
Mounting | Cable Mount |
|
Voltage Rating | 500 |
|
Gender | RCP |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536904000 |
HTSN: | 8536694030 |