Manufacturer:
Molex
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Maximum Contact Resistance | 10 mOhm |
|
Contact Plating | Tin |
|
Gender | Header |
|
Lead Finish | Tin over Nickel |
|
Contact Material | Copper Alloy |
|
Pitch | 2.54 mm |
|
Housing Color | Gray |
|
Operating Temperature | -40 to 100 °C |
|
Body Orientation | Right Angle |
|
Product Dimensions | 61.86 x 35.16 x 22.05 mm |
|
Termination Method | Solder |
|
Number of Rows | 2 |
|
Type | Shrouded |
|
Mounting | Through Hole |
|
Number of Contacts | 36 |
|
Product Length | 61.86 mm |
|
Base/Housing Material | Thermoplastic |
|
Max Processing Temp | 260 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536.69.40.30 |
HTSN: | 8536.69.40.30 |