Manufacturer:
Molex
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Maximum Contact Resistance | 10 mOhm |
|
Contact Material | Brass |
|
Gender | Header |
|
Product Length | 15.7 mm |
|
Contact Plating | Gold |
|
Housing Color | Natural |
|
Body Orientation | Straight |
|
Termination Method | Solder |
|
Base/Housing Material | Polyester |
|
Operating Temperature | 0 to 75 °C |
|
Pitch | 3.9600 mm |
|
Type | Partial Shrouded |
|
Maximum Current Rating/Contact | 7 A |
|
Lead Finish | Gold |
|
Number of Rows | 1 |
|
Mounting | Through Hole |
|
Series Name | 41791 |
|
Max Processing Temp | 235 |
|
Number of Contacts | 4 |
|
Product Dimensions | 15.7 x 10.01 x 14.73 mm mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536.69.40.40 |
HTSN: | 8536.69.40.40 |