Manufacturer:
Molex
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Contact Material | Brass |
|
Gender | Header |
|
Contact Plating | Tin Over Copper |
|
Body Orientation | Straight |
|
Housing Color | Natural |
|
Termination Method | Solder |
|
Number of Contacts | 10 |
|
Maximum Current Rating/Contact | 3 A |
|
Number of Rows | 1 |
|
Operating Temperature | -55 to 105 to 105 °C |
|
Series Name | 5267 |
|
Mounting | Through Hole |
|
Maximum Contact Resistance | 20 mOhm |
|
Product Dimensions | 27.4 x 4.9 x 5.9 mm |
|
Product Length | 27.4 mm |
|
Lead Finish | Tin Over Copper |
|
Pitch | 2.5 mm |
|
Type | Shrouded |
|
Base/Housing Material | Polyamide |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536.69.40.40 |
HTSN: | 8536.69.40.40 |