Manufacturer:
Molex
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Series Name | 172648 |
|
Maximum Current Rating/Contact | 12.5 A |
|
Gender | Header |
|
Max Processing Temp | 220 °C |
|
Product Length | 9.6 mm |
|
Number of Rows | 1 |
|
Operating Temperature | -40 to 105 to 105 °C |
|
Pitch | 4.2 mm |
|
Housing Color | Black |
|
Termination Method | Solder |
|
Body Orientation | Right Angle |
|
Number of Contacts | 2 POS |
|
Contact Plating | Matte Tin Over Nickel |
|
Voltage Rating | 600, 600 Vdc|Vac |
|
Type | Shrouded |
|
Base/Housing Material | Nylon 66 |
|
Lead Finish | Matte Tin Over Nickel |
|
Contact Material | Brass Alloy |
|
Mounting | Through Hole |
|
Pin Count | 2 |
|
Maximum Contact Resistance | 10 mOhm |
|
Product Dimensions | 9.6 x 13.9 x 5.4 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536904000 |
HTSN: | 8536904000 |