Manufacturer:
Molex
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Base/Housing Material | Glass Filled Polyester |
|
Max Processing Temp | 260 |
|
Housing Color | Black |
|
Gender | Header |
|
Number of Rows | 2 |
|
Number of Contacts | 12 |
|
Pitch | 2.54 mm |
|
Operating Temperature | -55 to 125 °C |
|
Contact Plating | Tin Over Nickel |
|
Lead Finish | Tin Over Nickel |
|
Body Orientation | Straight |
|
Product Length | 17.58 mm |
|
Series Name | 90130 |
|
Contact Material | Brass |
|
Mounting | Through Hole |
|
Maximum Current Rating/Contact | 3 A |
|
Type | Shrouded |
|
Termination Method | Solder |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |