0190180004 by Molex Quick Disconnect Terminals | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

0190180004

Quick Disconnect Terminal 18-22AWG F 18.2mm 6mm Tin Mylar Tape

Molex
Manufacturer: Molex
Avnet Manufacturer Part #: 0190180004
RoHS 10 Compliant

Quick Disconnect Terminal 18-22AWG F 18.2mm 6mm Tin Mylar Tape

Technical Attributes

Find Similar Parts
Description Value
Body Material Brass
Gender Receptacle
Product Dimensions 18.2 x 6 mm
Tab Size 2.41 mm²
Product Length 18.2 mm
Plating Tin
Wire Size 22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536904000
HTSN: 8537109170
CLEAR ALL Compare (0/10)