PDP SEO Portlet

0040080605

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0040080605
Secondary Manufacturer Part#: 0040080605
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Brass
Tin
Signal
Pin
Tin
Cable Mount
6.73 x 2.34 x 2.08 mm
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:80000  Mult:20000  
USD $:
0+
$0.00000