MTFDKCC3T2TFS-1BC1ZABDA by Micron Solid State (SSD) Drives | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MTFDKCC3T2TFS-1BC1ZABDA

SSD, Internal, 3.2 TB, PCIe Gen 4, NVMe, U.3 2.5Inch, 15mm, 3D TLC NAND, Non-SED

Micron
Manufacturer: Micron
Product Category: Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: MTFDKCC3T2TFS-1BC1ZABDA
RoHS 6 Compliant

SSD, Internal, 3.2 TB, PCIe Gen 4, NVMe, U.3 2.5Inch, 15mm, 3D TLC NAND, Non-SED

Technical Attributes

Find Similar Parts
Description Value
Sequential Read Speed 6800
Drive Type Internal
Product Range 7450 MAX Series
Form Factor U.3 2.5Inch, 15mm
Flash Memory Type 3D TLC NAND
Interfaces PCIe Gen 4, NVMe
Random Read up to (IOPS) 1000k
Operating Temperature Max 70 °C
Operating Temperature Min 0 °C
Random Write up to (IOPS) 390k
Sequential Write Speed 5300
Memory Capacity 3.2 TB
Encryption Type Non-SED

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)