Manufacturer:
Micron
Product Category:
Storage,
Solid State (SSD) Drives
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Supply Voltage | 3.3 V |
|
Operating Temperature | -40 to 105 °C |
|
Memory Size | 512 GB |
|
Memory Type | 3D NAND TLC |
|
Form Factor | BGA |
|
Interfaces | NVMe |
|
Memory Capacity | 512 |
|
Screening Level | Automotive |
|
Interface Type | NVMe |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8523510000 |
HTSN: | 8523510000 |