Manufacturer:
Micron
Product Category:
Storage,
Solid State (SSD) Drives
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature | 0 to 70 °C |
|
Interfaces | NVMe |
|
Memory Size | 15.36 TB |
|
Interface Type | NVMe |
|
Form Factor | U.2 (2.5") |
|
Memory Type | 3D NAND TLC |
|
Memory Capacity | 15.36 |
|
Operating Supply Voltage | 14, 16.5 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8471709000 |
Documents