MTFC64GAZAOTD-AIT by Micron Flash Memory | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MTFC64GAZAOTD-AIT

Flash Memory, UFS NAND, 64 GB, 64G x 8bit, 153 Pins, TFBGA

Micron
Manufacturer: Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MTFC64GAZAOTD-AIT
RoHS 6 Compliant
NCNR

MTFC64GAZAOTD-AIT is a universal flash storage - UFS 2.1 UFS 512G. With UFS, one can significantly boost read/write speeds and boot-up times. Experience seamless HD streaming, higher bandwidth gameplay and faster multimedia file loading and enhance mobile camera performance when capturing bursts of photos, like panoramas or action shots.

Technical Attributes

Find Similar Parts
Description Value
Supplier Package TFBGA
IC Mounting Surface Mount
Flash Memory Type UFS NAND
Product Range 3.15V UFS NAND Flash Memories
Memory Configuration 64G x 8bit
Clock Frequency Max 52 MHz
No. of Pins 153
Memory Density 64 GB
Operating Temperature Max 95 °C
Supply Voltage Nom 3.15 V
Supply Voltage Min 2.7 V
Operating Temperature Min -40 °C
Operating Temperature -40 to 95 °C
Product Dimensions 13.00x11.50x1.20 mm
Supply Voltage Max 3.6 V

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991
CLEAR ALL Compare (0/10)