MT53E256M32D2FW-046 IT:B by Micron DRAMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MT53E256M32D2FW-046 IT:B

DRAM, Mobile LPDDR4, 8 Gbit, 256M x 32bit, 2.133 GHz, TFBGA, 200 Pins

MT53E256M32D2FW-046 IT:B in DRAMs by Micron
Micron
Manufacturer: Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53E256M32D2FW-046 IT:B
RoHS 6 Compliant
NCNR
Obsolete

DRAM, Mobile LPDDR4, 8 Gbit, 256M x 32bit, 2.133 GHz, TFBGA, 200 Pins

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 95 °C
Memory Density 8 Gbit
Operating Temperature Min -40 °C
Supply Voltage Nom 1.1 V
Clock Frequency Max 2.133 GHz
No. of Pins 200

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)