MT53D512M32D2DS-053 AIT:D by Micron DRAMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MT53D512M32D2DS-053 AIT:D

LPDDR4 16G 512MX32 FBGA DDP

MT53D512M32D2DS-053 AIT:D in DRAMs by Micron
Micron
Manufacturer: Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53D512M32D2DS-053 AIT:D
RoHS 6 Compliant
NCNR
Obsolete

LPDDR4 16G 512MX32 FBGA DDP

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 95 °C
No. of Pins 200
Supply Voltage Nom 1.1 V
Memory Density 16 Gbit
Operating Temperature Min -40 °C
Clock Frequency Max 1.866 GHz

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542320070
HTSN: 8542320071
CLEAR ALL Compare (0/10)