Manufacturer:
Micron
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 85 °C |
|
No. of Pins | 200 |
|
Operating Temperature Min | -25 °C |
|
Clock Frequency Max | 2.133 GHz |
|
Supply Voltage Nom | 1.1 V |
|
Memory Density | 8 Gbit |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542330000 |
HTSN: | 8542330001 |